Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £37.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Wera Kraftform Sports Edition Wales Screwdriver Set comes with 8 screwdrivers and a wall mounting holder.
Limited-edition Wales screwdriver set!
Wearing the Red Dragon of Cadwaladr stamp, the dragon guides the way. Sporting a proud red & white jersey, each turn of the screw becomes a testament to Welsh spirit.
The Kraftform Plus screwdrivers each feature a multi-component Kraftform Plus handle with hexagonal blade and bolster design for high torque transfer, maximum strength and durability. The Lasertip offers a more secure fit in the screw head, for easy working and reduced chance of slippage. The Kraftform Micro screwdrivers with free-spinning cap allow for speed of operation, power and precision. The Micro screwdriver features the Wera Black Point tip offering high corrosion protection and an exact fit.
The fan favourite Bottle Opener is also included for your collection.
Set includes:
2x 350 SK PH Screwdriver for Phillips screws: PH 1x80mm, PH 2x100 mm
2x 355 SK PZ Screwdriver for Pozidriv screws: PZ 1x80 mm, PZ 2x100 mm
2x 334 SK Screwdriver for slotted screws: 0.8x4.0x90mm, 1.0x5.5x100 mm
1x 2035 Screwdriver for slotted screws for electronic applications: 0.50x3.0x80 mm
1x Sports Edition, Wales Bottle Opener
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In