Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £37.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Wera Kraftform Sports Edition Ireland Screwdriver Set comes with 8 screwdrivers and a wall mounting holder.
Limited-edition Ireland screwdriver set!
Wearing the traditional Irish shamrock stamp, this set embodies the symbol of the Emerald Isle. Sporting an iconic green & white jersey, channel the spirit of the shamrock and handle every turn of the screw with a touch of Irish charisma.
The Kraftform Plus screwdrivers each feature a multi-component Kraftform Plus handle with hexagonal blade and bolster design for high torque transfer, maximum strength and durability. The Lasertip offers a more secure fit in the screw head, for easy working and reduced chance of slippage.
The fan favourite Bottle Opener is also included for your collection.
Set includes:
1x 350 SK PH Screwdriver for Phillips screws: PH 2x100 mm
2x 355 SK PZ Screwdriver for Pozidriv screws: PZ 1x80 mm, PZ 2x100 mm
2x 334 SK Screwdriver for slotted screws: 1.0x5.5x100 mm, 1.2x6.5x125 mm
2x 367 TORX Screwdriver for TORX screws: TX 20x100mm; TX 25x100mm
1x Sports Edition, Ireland Bottle Opener
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In