Werma Signaltechnik 425.320.75 Flash/horn Combination 425 Yellow 24VAC/DC
Image Representative of Range

Werma Signaltechnik 425.320.75 Flash/horn Combination 425 Yellow 24VAC/DC

Standard range
Order Code:

63-9255

Brand: Werma Signaltechnik MPN: 425.320.75 EAN-13: 4016138413090
  • Quickly find another product in this range by Colours:

    Red Yellow
Qty Unit Price (Ex VAT)
1+ £217.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Werma Signaltechnik 425.120.75 is a Combination LED Flash Beacon with a Continuous Tone Horn. This 24V AC/DC Yellow beacon has a sound output of 98dB, all neatly assembled within a diameter of only 83mm.

The signals can be triggered variably, i.e. both the light and the audible element can be activated in whatever sequence necessary, or simultaneously for two stage signalling. The body of the horn is a shade of grey, and the colour of the dome is available in Red or Yellow. The beacon has been designed with a bracket for wall mounting.


  • Maintenance-free electronic signal horn with life duration of up to 5,000 hrs
  • Light and sound can be separately triggered for two-stage signalling
  • Adjustable sound output
  • Electronic Horn in combination with LED Flash
  • LED Flash with a minimum life of 4 million flashes
  • Optical and acoustic signal can be controlled separately
  • Integrated mounting bracket
  • High protective class: IP 65
  • Housing material: PC PC/ABS-Blend
  • Connection: Screw terminal with wire protection max. 1.5mm²
  • Cable diameter up to 9mm
  • Mounting: Bracket mounting
  • Supplied with an input voltage of 24V DC
  • Supplied in Yellow
  • Manufacturer's part: Werma Signaltechnik 425.320.75
Type Beacon / siren
Colours Yellow
Current 120mA
Sound Output 98dB
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot