Christmas Opening Hours and Delivery Dates here

White Label 5344-47-LFR Toroidal chokes Inductivity 10.3 mH 250 VAC 6 A

Order Code:

50-1209

Brand: White Label MPN: 534447 EAN-13: 2050000347184
Qty Unit Price (Ex VAT)
2+ £2.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
202 available to back orderBack-order availability date - 14/01/2026

A 10.3mH toroidal choke that has an iron powder core that provides the permeability and magnetic saturation characteristics required for effective noise suppression. Suitable for use in filter chokes for thyristor and triac circuits (light dimmers, rotation speed adjusters etc.).


  • Toroidal choke
  • Tolerance 20%
Type Toroidal
Inductance 10.3mH
Current 6A
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot