Site: Industry
Currency: GBP    
Widap DP60 50R 5% 60W Standard Wire-wound Potentiometer

Image Representative of Range

Widap DP60 50R 5% 60W Standard Wire-wound Potentiometer

Widap
Standard range
Order Code:

63-2955

Brand: Widap MPN: 071020050R EAN-13: 2050002428188
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £111.45
Price per unit Ex VAT
10 in Stock, despatched in 4 days

A 50R 60W wirewound potentiometer on a Ø50mm bobbin. Suitable for general purpose use.
  • Tolerance 5%
  • High reliability
  • Long lifetime
  • Shaft length 9.5mm
  • Shaft diameter 6mm
  • Electrical angle 258°
  • Mechanical angle 270°
  • Dielectric strength 2kV
Number of Turns 3/4
Power Rating 60W
Resistance 50Ω
Shaft Diameter 6mm
Shaft Length 9.5mm
Taper Linear
Tolerance 5%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C