Site: Industry
Currency: GBP    
Widap DP60 60W Standard Wirewound Potentiometers 5%

Widap DP60 60W Standard Wirewound Potentiometers 5%

Widap Brand: Widap

A range of 60W wirewound potentiometers on a Ø50mm bobbin. Suitable for general purpose use.

  • Tolerance 5%
  • High reliability
  • Long lifetime
  • Shaft length 9.5mm
  • Shaft diameter 6mm
  • Electrical angle 258°
  • Mechanical angle 270°
  • Dielectric strength 2kV


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C