Christmas Opening Hours and Delivery Dates here
Widap DP60 10K 5% 60W Standard Wire-wound Potentiometer

Image Representative of Range

Widap DP60 10K 5% 60W Standard Wire-wound Potentiometer

Order Code:

63-2961

Brand: Widap MPN: 373001010K EAN-13: 2050002428249
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £112.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 13/01/2026

A 10K 60W wirewound potentiometer on a Ø50mm bobbin. Suitable for general purpose use.
  • Tolerance 5%
  • High reliability
  • Long lifetime
  • Shaft length 9.5mm
  • Shaft diameter 6mm
  • Electrical angle 258°
  • Mechanical angle 270°
  • Dielectric strength 2kV
Resistance 10kΩ
Tolerance 5%
No of Turns 3/4
Taper Linear
Power Rating 60W
Shaft Diameter 6mm
Shaft Length 9.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot