Christmas Opening Hours and Delivery Dates here

Wieland 96.232.1030.1 RST CLASSIC 1m 3-pin Extension Cable 250V 16A Black

Order Code:

11-0349

Brand: Wieland MPN: 96.232.1030.1 EAN-13: 2050004742718
Qty Unit Price (Ex VAT)
1+ £18.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 available to back orderBack-order availability date - 04/02/2026

Wieland Electric manufactures the RST® CLASSIC Series 230 V 3-pin prefab cable. This 1.00 m cable, model 96.232.1030.1, is ideal for quick and safe electrical connections in various installations. It is commonly used in industrial and commercial settings requiring reliable power distribution.
Type Prefab cable
Cable Length 1.00m
Connection Type Cable extension
Data transfer (Smart Home) Wired
Energy efficiency rating n.rel.
Factory colour Black
Length 1m
Material Polyamide
Nominal Current 16A
Nominal Voltage 230V
Number of Pins 3-pin
Series RST® CLASSIC Serie

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot