Christmas Opening Hours and Delivery Dates here

Wieland 99.402.3169.8 Power Cable Black 2m Device Plug 3-Pin Connector

Order Code:

11-0353

Brand: Wieland MPN: 99.402.3169.8 EAN-13: 4015573973534
Qty Unit Price (Ex VAT)
1+ £16.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 14/01/2026

The Wieland Electric power cable, model 99.402.3169.8, is a black cable with a length of 2.00 metres. It features the GST18i3 connector, designed for efficient and reliable electrical connections. This durable cable is typically used in commercial and industrial power distribution applications.
Type Power cable
Cable Length 2.00m
Cable standard H05VV-F 3G 1,5 mm²
Colour Black
Connector version straight
Nominal Current 16A
Nominal Voltage 230V
Type A Wieland GST18 plug
Type B PG connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot