Christmas Opening Hours and Delivery Dates here

Wieland 99.718.0000.7 RST CLASSIC Cable 3-Pin 5m 250V/16A Black

Order Code:

11-0363

Brand: Wieland MPN: 99.718.0000.7 EAN-13: 2050004742756
Qty Unit Price (Ex VAT)
1+ £30.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 14/01/2026

Wieland Electric's Prefab Cable RST® Classic Series features a 3-pin configuration and is designed for a 230 V connection with a length of 5.00 metres. This cable is suitable for quick and easy installation in electrical systems, particularly in lighting and power distribution applications. It is ideal for use in environments where efficient connection solutions are needed, such as construction projects and modular builds.
Type Prefab cable
Cable Length 5.00m
Connection Type Mains cable
Data transfer (Smart Home) Wired
Energy efficiency rating n.rel.
Factory colour Black
Length 5m
Material Polyamide
Nominal Current 16A
Nominal Voltage 230V
Number of Pins 3-pin
Series RST® CLASSIC Serie

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot