Wiha 00503 260P K6 PicoFinish Slotted/ Phillips Screwdriver Set - 6pc

Order Code:

49-4671

Brand: Wiha MPN: 00503 EAN-13: 4010995005030
  • Country of Origin: Germany

Discontinued


These precision screwdrivers from Wiha are ideal for detailed work in electronics and mechanics, or for projects such as model-making where accuracy is at a premium. These screwdrivers have a Wiha PicoFinish handle to enable rapid rotation of the blade.


  • Blades made of high quality chrome-vanadium-molybdenum steel
  • Grip made of soft, skin-friendly, impact resistant material for comfortable working
  • Rotating cap with large finger rest allows precise positioning, insertion and tightening of delicate screws
  • ChromTop blade for perfect fit on screw head every time
  • Manufacturer's type 260PK6

Set includes:
1x Holder with mounting holes
Slotted screwdrivers
1.5, 2, 2.5 and 3mm
Phillips screwdrivers
PH 00 and PH 0

ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Phillips
Tip Size Various
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot