Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wiha 00571 Torx® Screwdriver T10

Standard range
Order Code:  

50-4183

  Copy to clipboard
Brand: Wiha  Copy to clipboard MPN: 00571 Copy to clipboard EAN-13: 4010995005719
  • Country of Origin: Germany
 Report an error

Discontinued

With Wiha Pico Finish grip zone with quick turning. Blades made of high quality chrome-vanadium-molybdenum steel. ChromTop blade tip.
Point Wiha chrome top.


  • T 10
Blade Length 50mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 150mm
Tip Type Torx
Tip Size TX10
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot