Wiha 00685 SoftFinish® Slotted Cabinet Screwdriver Blade Width 2.5mm

Standard range
Order Code:

50-7437

Brand: Wiha MPN: 00685 EAN-13: 4010995006853
Qty Unit Price (Ex VAT)
1+ £4.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
65 available to back orderBack-order availability date - 22/01/2025

A Wiha SoftFinish® Slotted Cabinet Screwdriver with an ergonomic multi-component handle.


  • 2.5mm x 75mm
  • Blade made of high quality chrome-vanadium-molybdenum steel
  • Through hardened
  • Wiha ChromTop blade tip
  • Matt chrome finish
Blade Length 75mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 179mm
Tip Type Slotted
Tip Size 2.5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot