Wiha 00770 SoftFinish® Pozidriv Screwdriver PZ1

Standard range
Order Code:

50-9771

Brand: Wiha MPN: 00770 EAN-13: 4010995007706
Qty Unit Price (Ex VAT)
1+ £6.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 in Stock, despatched in 4 days

A Wiha SoftFinish® Pz1 Pozidriv Screwdriver with ergonomic multi-component handle with roll-off protection.


  • Blades made of high quality chrome-vanadium-molybdenum steel
  • Through hardened
  • Wiha ChromTop blade tip
  • Matt chrome finish
  • Conform to DIN ISO 8764
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 191mm
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot