Wiha 00879 SoftFinish® Electric SlimFix Pozidriv Screwdriver PZ2

Standard range
Order Code:

50-7448

Brand: Wiha MPN: 00879 EAN-13: 4010995008796
Qty Unit Price (Ex VAT)
1+ £12.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
57 available to back orderBack-order availability date - 22/01/2025

Blade manufactured with a high-quality chrome vanadium molybdenum burnishes steel, continuous hardened, and ideal for work within the range of live parts to 1,000 V AC.


  • Grasp: Ergonomic Wiha SoftFinish® multi-component grasp with unreeling protection
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 218mm
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot