Wiha 08186 SoftFinish® ESD Phillips Screwdriver PH 2

Standard range
Order Code:

50-7561

Brand: Wiha MPN: 08186 EAN-13: 4010995081867
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 22/01/2025

Ergonomic Wiha Soft Finish® multi-component grip screwdriver with unwinding protection.


  • Blade made from high-quality chrome vanadium molybdenum steel, constantly hardened, matt-chromium plating
  • Wiha ChromTop® blade tip
  • Surface resistance 106 - 109Ω
  • Size PH 2
Blade Length 100mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 218mm
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot