Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £30.26 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 7-piece set of quality screwdrivers from Wiha enable you to work within the range of live parts up to 1000V.
Set includes:
Slotted screwdrivers
2.5 x 75mm, 3.5 x 100mm, 4.5 x 125mm and 5.5 x 125mm
Phillips screwdrivers
PH1 x 80mm and PH2 x 100mm; voltage tester
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | Yes |
To use this facility please Sign In.
Sign In