Wiha 26626 TorqueVario®-S VDE Torque Screwdriver 1.0-5.0Nm 3-pc.

Standard range
Order Code:

50-2709

Brand: Wiha MPN: 26626 EAN-13: 4010995266264
Qty Unit Price (Ex VAT)
1+ £162.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in Stock, despatched in 4 days

A screwdriver handle with slipping clutch for accurate tightening of screws etc. The screwdriver is supplied with adjustment tool and has an integrated window scale for easy reading of the torque value. When the required torque is reached the tool clicks and can be heard and felt clearly.

This ia a VDE rated model for working on conducting parts up to 1000 V/AC.


  • The only VDE torque screwdriver worldwide
  • Unrestricted access thanks to slimTECHNOLOGY
  • VDE and GS-tested
  • For use with Wiha interchangeable torque blades
  • Window scale
  • Automatic release
  • Ergonomic multi-component handle
  • Light and compact
  • Audible and physical click when pre-set torque has been reached
  • Conforms with EN ISO 6798, BS EN 26789, ASME B107.14M

Only to be used in combination with Wiha VDE Torque blades.

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot