Site: Industry
Currency: GBP    
Wiha 26704 Professional Combination Pliers 160mm

Wiha 26704 Professional Combination Pliers 160mm

Wiha
Order Code:

50-2471

Brand: Wiha MPN: 26704 EAN-13: 4010995267049
  • Country of Origin:

Discontinued


General purpose pliers for gripping and holding as well as cutting soft and hard wires and cables.
  • Length 160mm
  • Serrated gripping jaws
  • Cutting edges aditionally induction-hardened to approx. 62 HRC
  • Wiha DynamicJoint ensures optimal transmission of hand strength to the cutting edges
  • Extra long cutting edges for flat and round cables
  • Available in 160, 180 and 200mm lengths
Cutting Capacity Hard Wire 2mm
Cutting Capacity Medium-hard Wire 3mm
Cutting Capacity Piano Wire N/A
Material Steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 160mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C