Wiha 269 03186 SYSTEM 4 Pozidriv Reversible Blade 120mm

Standard range
Order Code:

49-4659

Brand: Wiha MPN: 03186 EAN-13: 4010995031862
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 22/01/2025

This reversible Pozidriv blade from the Wiha SYSTEM 4 is made from high quality chrome-vanadium-molybdenum steel, through hardened, with chrome plating. The blade has colour-coded ChromTop® tips.


  • 4mm removable hexagonal blade
  • Length 120mm
  • Pozidriv sizes PZ0 and PZ1
  • Manufacturer's type 269
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 120mm
Tip Type Pozidriv
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot