Wiha 27148 SoftFinish® ESD TORX® Screwdriver T20

Standard range
Order Code:

50-7558

Brand: Wiha MPN: 27148 EAN-13: 4010995271473
Qty Unit Price (Ex VAT)
1+ £6.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 in Stock, despatched in 4 days

A Wiha SoftFinish ESD safe Torx Screwdriver with a Wiha SoftFinish handle.


  • T20
  • Ergonomic Wiha SoftFinish multi-component grasp with unreeling protection
  • Blade made from high-quality chrome vanadium molybdenum steel, continuous hardened, matte-chromium-plates
  • Wiha ChromTop® blade pointed
  • Surface resistance 106 to 109 Ω
  • IEC 61340-5-1 compliant
Blade Length 100mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 218mm
Tip Type Torx
Tip Size T20
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot