Wiha 27641 SoftFinish® ESD TORX® Screwdriver T5

Standard range
Order Code:

50-7552

Brand: Wiha MPN: 27641 EAN-13: 4010995276416
Qty Unit Price (Ex VAT)
1+ £7.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in Stock, despatched in 4 days

A Wiha SoftFinish ESD safe Torx Screwdriver with a Wiha SoftFinish handle.


  • T5
  • Ergonomic Wiha SoftFinish multi-component grasp with unreeling protection
  • Blade made from high-quality chrome vanadium molybdenum steel, continuous hardened, matte-chromium-plates
  • Wiha ChromTop® blade pointed
  • Surface resistance 106 to 109 Ω
  • IEC 61340-5-1 compliant
Blade Length 60mm
Overall Length 164mm
Blade Diameter 3.5mm
Drive Type Torx
Insulation Type ESD
Torx Tip Size 5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot