Wiha 27732 Torx Magic Spring Screwdrivers

Order Code:

50-4175

Brand: Wiha MPN: 27732 EAN-13: 4010995277321
  • Country of Origin: Germany

Discontinued


Electronics technician's T9 screwdriver with the unique Magic Spring. This stainless steel spring holds any Torx screw firmly and securely. No need to search for screws that have fallen on the floor. Suitable for Torx screws of aluminium, stainless steel, plastic and titanium.


  • T9
  • High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated
  • Wiha ChromTop® finish on tip for a perfect fit every time
  • Wiha PicoFinish handle for rapid rotation
Blade Length 50mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 150mm
Tip Type Torx
Tip Size 9mm
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot