Wiha 300-2 00679 Reamer With Square Tip And Plastic Handle

Order Code:

49-4540

Brand: Wiha MPN: 00679 EAN-13: 4010995006792
  • Country of Origin: Germany

Discontinued


This reamer from Wiha has a toughened nickel-plated steel tapered blade with square tip and is ideal for enlarging holes for drilling and for other fixings.


  • Chrome-vanadium steel blade, nickel-plated
  • Transparent red cellulose acetate handle
  • Blade 6 x 6mm (max)
  • Overall length 185mm
  • Blade length 100mm
  • Manufacturer's type 300-2

Type Reamer
Size 6 x 6mm

Reviews


Be the first to submit a review

Trustpilot