Wiha 3021 35397 SoftFinish® Slotted Screwdriver Round Blade - Lasered mm Scale

Order Code:

49-4627

Brand: Wiha MPN: 35397 EAN-13: 4010995353971
  • Country of Origin: Germany

Discontinued


This slotted screwdriver from Wiha has a round blade with a high contrast metric scale lasered permanently onto the shaft for the determination of measurements ranging from 30 to 90mm. The ChromTop® tip ensures a perfect fit onto the screw head time after time.


  • Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated blade
  • Ergonomic SoftFinish® multi-component handle with anti-rolloff protection
  • 5.5mm slotted tip
  • 125mm blade length
  • 236mm overall length
  • DIN ISO 2380 standard
  • Manufacturer's type 3021
Blade Length 125mm
Overall Length 236mm
Drive Type Slotted
Insulation Type None
Slotted Tip Thickness 1mm
Slotted Tip Width 5.5mm

Reviews


Be the first to submit a review

Trustpilot