Wiha 30658 Inomic® VDE Combination Pliers

Order Code:

49-4565

Brand: Wiha MPN: 30658 EAN-13: 4010995306588
  • Country of Origin:

Discontinued


These Inomic® VDE combination pliers from Wiha have serrated gripping jaws and are ideal or gripping, holding and cutting. With a cutting edge suitable for round and flat cables, the angled head shape means these pliers can get to parts many others cannot reach.


  • Head made from high-quality tool steel
  • Insulation up to 1000V
  • Handles made of tough fibre-glass reinforced plastic
  • Ergonomic soft grip zone in the handle
  • Cutting edges induction hardened to approx. 62 HRC
  • Arms of pliers move in parallel
  • Manufactured according to IEC 60900: 2012
  • Manufacturer's type Z01916
Cutting Capacity Hard Wire 1.6mm
Cutting Capacity Medium-hard Wire 2.5mm
Cutting Capacity Piano Wire N/A
Material Steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 180mm

Reviews


Be the first to submit a review

Trustpilot