Wiha 3201K6 35389 SoftFinish® Electric slimFix Slot/ PH Screwdriver Set - 6pc

Standard range
Order Code:

49-4621

Brand: Wiha MPN: 35389 EAN-13: 4010995353896
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
84 available to back orderBack-order availability date - 22/01/2025

These SoftFinish® electric slimFix screwdrivers from Wiha are individually VDE tested and are suitable for use on or around electrical components up to 1,000 V. The integrated protective insulation enables low-lying fastening elements to be reached so these are ideal screwdrivers for actuating spring clips.


  • Suitable for fixing slotted and crosshead screws
  • Made from high quality chrome-vanadium-molybdenum steel, with black-finish
  • Protective insulation moulded directly onto the blade and completely integrated into the blade in the lower area
  • Ergonomic SoftFinish® multi-component handle with roll-off protection
  • Manufactured according to IEC 60900: 2012
  • Manufacturer's type 3201K6

Set includes:
Slotted
3.0 x 100mm, 4.0 x 100mm, 5.5 x 125mm, 6.5 x 150mm
Phillips
PH1 x 80mm, PH2 x 100mm

ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Slotted
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot