Wiha 334 00906 Hex Driver With T-Handle 2.5 x 100mm

Standard range
Order Code:

49-4541

Brand: Wiha MPN: 00906 EAN-13: 4010995009069
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
42 available to back orderBack-order availability date - 22/01/2025

This classic hex screwdriver with T-handle from Wiha delivers high torque transfer with the minimal amount of effort.


  • Hardened nickel-plated chrome-vanadium steel blade
  • Blade diameter 2.5mm
  • Blade length 100mm
  • Overall length 126mm
  • Handle grip 80 x 26mm
  • Standards: DIN 912
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 126mm
Tip Type Hex
Tip Size 2.5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot