Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £19.67 |
Re-reeling orders placed after 16:30 will be processed the next working day.
For fitting / removing circlips externally to / from shafts or axles. Straight pliers with Wiha MagicTips – highly resilient precision tips manufactured from best ball-bearing steel. With a special surface finish to protect against rust and with a unique latching function (from size 21) that effectively prevents jumping away of the safety rings.
Type | External |
---|---|
Bore Diameter | 10 to 25mm |
Capacity | N/A |
Length | 140mm |
Nose | N/A |
Shaft Diameter | N/A |
Tip Type | 90° angled |
To use this facility please Sign In.
Sign In