Christmas Opening Hours and Delivery Dates here

Wiha 45837 Tool Backpack (Empty) (W x H x D) 385 x 530 x 260 mm

Order Code:

65-6192

Brand: Wiha MPN: 45837 EAN-13: 4010995458379
  • Country of Origin: Vietnam
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £343.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 13/01/2026

If you have your hands full, you need two hands free. The tool backpack from Wiha is the perfect solution and gives unlimited freedom with its protected design. The sophisticated fan system offers a clear organization and a simple removal of the tools. With 1/3 opening of the backpack it offers a convenient quick access option. The total of 77 storage and 30 flexible mounting options enable individualizing possibilities with additional tools and accessories. The sturdy lower tray of the backpack with a stable state ensures that the backpack stands securely in the open state. Moreover, it proves itself thanks to the resistant material in wet and dirty working conditions. Furthermore, the tool backpack is not only the workshop for traveling, but also a mobile office. A laptop and office compartment enables the protected and clean accommodation of laptop, mobile phone and documents, separated from the tools. For comfortable carrying, the rucksack offers adjustable and breathable carrying elements as well as a robust, skid-proof grip. It fulfills the highest quality requirements thanks to the high-quality upper 1680D and YKK rice closures. For private or sensitive objects the backpack also offers separate, padded compartments. The backpack can be extended individually thanks to the universal minor system. For the practical loops, there are numerous accessories on the Internet to supplement and expand the rucksack (not part of the delivery).
Type Tool Backpack
Height 530mm
Width 385mm
Depth 260mm
Dim (W x H x D) 385 x 530 x 260 mm
Factory colour Black/red
Volume 34l

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot