Wiha 7802 03882 SYSTEM 6 Bit Holder

Order Code:

49-4635

Brand: Wiha MPN: 03882
  • Country of Origin:

Discontinued


This Wiha SYSTEM 6 bit holder is made from chrome plated stainless steel and has an integrated permanent magnet. It is suitable for use with 6.3mm (¼in) bits.


  • Blade diameter 6mm
  • Blade length 164mm
  • Manufacturer's type 7802
Tip Size N/A
Drive Type N/A
Type Bit holder

Reviews


Be the first to submit a review

Trustpilot