Wima FKP1UT012205D00KS FKP1 2200pF ±10% 2000V Radial Polypropylene Capacitor

Image Representative of Range

Wima FKP1UT012205D00KS FKP1 2200pF ±10% 2000V Radial Polypropylene Capacitor

Extended range
Order Code:

64-2509

Brand: Wima MPN: FKP1UT012205D00KS
Qty Unit Price (Ex VAT)
1+ £1.61
50+ £1.12
100+ £0.779
500+ £0.551
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

A 2000V 2.2nF capacitor from the Wima FKP1 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and schoopage contacts as well as internal series connection for a high current carrying capability. Suitable for high pulse and high frequency applications e.g. switch mode power supplies, converter in drives and power electronics, deflection systems in monitors, and televisions, electronic ballasts, etc.


  • Tolerance 10%
  • Dimensions 7 x 16.5 x 26.5mm
  • PCM 22.5mm
  • Double-sided metallisation
  • Extremely high pulse duty
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
Type Radial leaded
Capacitance 2.2nF
Dimensions 7 x 16.5 x 26.5mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 22.5mm
Tolerance 10%
Voltage 2000V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot