Wima MKS4G022203C00KS 22nF ±10% 400V 10mm Pitch Polyester Capacitor

Order Code:

10-1865

Brand: Wima MPN: MKS4G022203C00KS

Discontinued


A 400V 22nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 4 x 9 x 13mm
  • PCM 10mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 22nF
Dimensions 4 x 9 x 13mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 10mm
Tolerance 10%
Voltage 400V

Reviews


Be the first to submit a review

Trustpilot