Winslow Adaptics A222001 Insulating Bush, M3 (6BA) 4-40 UNC, Height 6.35mm

Extended range
Order Code:

38-0228

Brand: Winslow Adaptics MPN: A222001
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.0065
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3,835 in stock, despatched same dayContact us for additional stock

A 6.35mm high transistor mounting insulating bush suitable for use with screw sizes 6BA, 4-40 UNC and M3.


  • Overall width 5.89mm
  • Manufactured from glass-filled PBT for high temperature resistance
Type Insulating bush
Size 6.35 x 5.89mm
Usage M3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot