Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Winslow Adaptics W3435G 3 Pin To18 Trans + Ic Holder

Order Code:  

22-0100

  Copy to clipboard
Brand: Winslow Adaptics  Copy to clipboard MPN: W3435G Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.45

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
500 in Stock, despatched same dayContact us for additional stock

A printed circuit mounting TO18 transistor socket, moulded in thermoplastic with gold flashed contacts.


  • Transistor holder
  • TO-18 case
  • Thermoplastic
  • 5.6mm high
  • 3 pin
  • Temperature range -176 to +150°C
Size 5.6mm
Type Transistor socket
Usage TO-18

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review