Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.89 |
5+ | £4.34 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 0.71-inch OLED (COG + PCB) graphic display with 48x64 pixels. 4 metal I/O pin connections are provided on the module. This tiny white on black display module has a built-in SSD1306 controller IC, it supports I2C interface with 1/64 duty cycle. The supply voltage for logic is 3V. This display module supports internal Charge Pump supply and external VCC supply.
Type | OLED Graphic display |
---|---|
Active Area (W x H) | 10.54 x 14.7mm |
Colour | White |
Depth | 2.36mm |
Display Format | 48 x 64 |
Display Mode | Passive Matrix |
Driver Voltage | 3V |
Height | 15.9mm |
IC | SSD1306 |
Length | 27mm |
To use this facility please Sign In.
Sign In