Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.24 |
5+ | £10.88 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 1.1-inch OLED (COG + PCB) graphic display with 96x64 pixels. 8 metal I/O pin connections are provided on the module. This yellow on black, anti-glare display module has a typical logic voltage of 3.0V. It uses a built-in SSD1327 controller IC and communicates via SPI, with a 1/64 duty cycle. 4 mounting holes are provided on the board.
Type | OLED Graphic display |
---|---|
Active Area (W x H) | 22.53 x 15.01mm |
Colour | Yellow |
Depth | 2.72mm |
Display Format | 96 x 64 |
Display Mode | Passive Matrix |
Driver Voltage | 3V |
Height | 31.5mm |
IC | SSD1327 |
Length | 31.5mm |
To use this facility please Sign In.
Sign In