Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.01 |
5+ | £4.45 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 0.91-inch OLED (COG + PCB) graphic display with 128x32 pixels. 4 metal pin connections are provided on the module. This white on black display module has a built in SSD1306 IC, it supports I2C interface with 1/32 duty cycle. The supply voltage for logic is 3V, supply voltage for display is 7.5V (Internal Boots), display with 50% check board current is 13mA@3VDD (typical value).
This 0.91" OLED Display is suitable for a wearable device.
Type | OLED Graphic display |
---|---|
Active Area (W x H) | 22.384 x 5.584mm |
Colour | White |
Depth | 2.41mm |
Display Format | 128 x 32 |
Display Mode | Passive Matrix |
Driver Voltage | 3V |
Height | 12mm |
IC | SSD1306 |
Length | 35.8mm |
To use this facility please Sign In.
Sign In