Winstar WEH001601BLPP5N00100 OLED Display 16x1 Yellow on black 2.25"

Standard range
Order Code:

61-6334

Brand: Winstar MPN: WEH001601BLPP5N00100
Qty Unit Price (Ex VAT)
1+ £18.36
5+ £16.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 7 weeks

A Chip On Board (COB) 2.25-inch OLED character display with a 16 character x 1 line display format.
The yellow on black OLED display has a built in WS0010-TX IC; its interface default is 6800, with available options of 8080 and SPI, and 1/8 duty cycle.
All Winstar OLED Character COB modules are built-in with an all-in-one Fonts controller IC WS0010-TX, which offers 4 font sets on one device. Fonts available include English/Japanese, West European, Scandinavian European, and Cyrillic (Russian).


Type OLED Character display
Active Area (W x H) 56.95 x 5.55mm
Colour Yellow
Depth 10mm
Display Format 16 x 1
Display Mode Passive Matrix
Driver Voltage 5V
Height 36mm
IC WS0010
Length 80mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot