Winstar WEO012864GWPP3N00000 OLED COG 128x64 White 2.42"

Standard range
Order Code:

61-6329

Brand: Winstar MPN: WEO012864GWPP3N00000
Qty Unit Price (Ex VAT)
1+ £20.03
5+ £17.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 7 weeks

A Chip On Glass (COG) 2.42-inch OLED graphic display with a resolution of 128x64 dots.
This white on black OLED display utilises the advanced SSD1309 IC and supports multiple interfaces including 6800, 8080, 4-Wire SPI, and I2C. The graphic OLED display offers high contrast ratio of 10,000:1 and a typical logic voltage of 3.0V, making it an excellent choice for displaying high-quality images. The display also features a fast response time, low power consumption, multiple interface options and wide operating temperature range.

Suitable for a wide range of applications, this OLED display is an excellent choice for any application that requires high-quality visuals, low power consumption, and a wide range of interface options.


Type OLED Graphic display
Active Area (W x H) 55.01 x 27.49mm
Colour White
Depth 2.11mm
Display Format 128 x 64
Display Mode Passive Matrix
Driver Voltage 3V
Height 37mm
IC SSD1309
Length 60.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot