Site: Industry
Currency: GBP    
Winstar WEX025664BLPP3N00000 OLED Display 256x64 Yellow/Black 3.12

Winstar WEX025664BLPP3N00000 OLED Display 256x64 Yellow/Black 3.12"

Winstar
Standard range
Order Code:

61-6327

Brand: Winstar MPN: WEX025664BLPP3N00000
Qty Unit Price (Ex VAT)
1+ £29.60
5+ £26.31
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 7 weeks

A Chip On Flex (COF) 3.12-inch OLED graphic display with a resolution of 256x64 dots. The yellow on black OLED display has a built-in SSD1322 driver IC, supporting 8-bits 6800/8080, and 3-line/4-line SPI interfaces. The display features 4-bit greyscale, and its logic voltage is 2.5V (typical value), with a duty cycle of 1/64.
The OLED module features a high contrast ratio of 10,000:1, allowing for more vibrant and true-to-life colours, resulting in enhanced image quality, sharper details, and improved readability, particularly in low-light environments.
Suitable for a wide range of applications.


Type OLED Graphic display
Active Area (W x H) 76.778 x 19.178mm
Colour Yellow
Depth 2.05mm
Display Format 256 x 64 dot
Display Mode Passive Matrix
Driver Voltage 3V
Height 27.8mm
IC SSD1322
Length 88mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C