Christmas Opening Hours and Delivery Dates here

Winstar WF57VTIBCDAT0# 5.7" TFT 320x240 Pixels 8 Bit Controller Brd Touchscreen

Order Code:

61-6277

Brand: Winstar MPN: WF57VTIBCDAT0#
Qty Unit Price (Ex VAT)
1+ £91.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 7 days

The Winstar 5.7-inch WF57VTIBCDAT0 LCD Touch Display (RTP) is a standard TFT LCD module with resistive touch screen.

This TFT-LCD touch display has dimensions of 160 x 109 x 9.8mm with an active area (AA) size of 115.2 x 86.4mm. Operating temperature ranges include standard -20 to +70℃ and wide -30 to +80℃.


  • WF57VTIBCDAT0
  • Size: 5.7 inch Display
  • Resolution: 320 x 240 dots
  • View Direction: 12H
  • Interface: RGB
  • Control-Board: Yes
  • Brightness: 350cd/m²
  • Frame Through Hole: Yes
  • Touch Screen: Resistive Touch Panel (RTP)
  • O-Film: Option
Type TFT Touchscreen Panel
Display Size 5.7in
Resolution 320 x 240pixel
Touchscreen Resistive Touch Panel
Controller IC SSD1963

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot