Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £20.72 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 24 x 2 character LCD display has a blue STN negative display and a white LED backlight.
Backlight Type/Colour | LED / white |
---|---|
Character Display Format (Chars. x Lines) | 24 x 2 |
Character or Graphic Display | Character |
Graphic Display Format | N/A |
LCD Type | STN |
Operating Mode | Negative mode |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In