Wiska 10060618 SKVS 13.5 Lt Grey Plastic Cable Gland Bend Protection
Image Representative of Range

Wiska 10060618 SKVS 13.5 Lt Grey Plastic Cable Gland Bend Protection

Standard range
Order Code:

59-1751

Brand: Wiska MPN: 10060618 EAN-13: 2050000552083
Qty Unit Price (Ex VAT)
1+ £1.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
48 available to back orderBack-order availability date - 22/01/2025

This light grey plastic PG13.5 cable gland with bend protection is part of the Wiska SKVS series.


  • Accessory type: Cable gland
  • Case features: with strain relief, with bend relief
  • Clamp Ø: 6mm
  • Colour: Light grey
  • External thread: PG13.5
  • Manufacturer's part 10060618
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 24mm
  • Terminal Ø (max.): 12mm
  • Thread length: 9mm
  • Type: SKVS PG 13.5 RAL 7035
Type Cable gland, spiral
Body Material Polyamide
Thread Size PG13.5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot