Wiska 10064753 EX-APM 11/16 Black Plastic Thread Adaptor PG11/M16
Image Representative of Range

Wiska 10064753 EX-APM 11/16 Black Plastic Thread Adaptor PG11/M16

Standard range
Order Code:

59-1997

Brand: Wiska MPN: 10064753 EAN-13: 2050001108661
Qty Unit Price (Ex VAT)
1+ £2.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
409 available to back orderBack-order availability date - 22/01/2025

Black plastic PG11 to M16 thread adaptor from the Wiska EX-APM series, ideal for use with cable glands.


  • Accessory type: Cable gland adaptor
  • Colour: Black (RAL 9005)
  • External thread: PG11
  • Internal thread: M16
  • Manufacturer's part 10064753
  • Material: Polyamide
  • Max. temperature: 70°C
  • Min. temperature: -20°C
  • Protection type: IP66
  • Spanner size: 22mm
  • Specification: adaptor
  • Thread length: 9mm
  • Type: EX-APM 11/16
Type Expander
External thread PG11
Internal thread M16
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot