Christmas Opening Hours and Delivery Dates here
WKK 110227971 Cable Tie 370x7.60mm Ecru 100 Pieces Pack

Image Representative of Range

WKK 110227971 Cable Tie 370x7.60mm Ecru 100 Pieces Pack

Order Code:

11-0498

Brand: WKK MPN: 110227971 EAN-13: 4064161269658
Qty Unit Price (Ex VAT)
1+ £11.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/01/2026

The WKK 110227971 cable tie is manufactured by WKK and comes in a set of 100 pieces. Each cable tie measures 370 mm in length and 7.60 mm in width, and is ecru in colour, ideal for cable bundling and management. Typically used in electrical and organisational applications, it helps to securely manage cables.
Length 370mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable tie
Gearing Inside
Halogen free Yes
Max. bundle diameter 102mm
Max. temperature +85°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot