Christmas Opening Hours and Delivery Dates here
WKK G502-1025-01 Cable Grommet Diameter 17mm EPDM Silver-Grey RAL 7001 1Piece

Image Representative of Range

WKK G502-1025-01 Cable Grommet Diameter 17mm EPDM Silver-Grey RAL 7001 1Piece

Order Code:

11-0861

Brand: WKK MPN: G502-1025-01 EAN-13: 2050006223475
Qty Unit Price (Ex VAT)
5+ £0.933
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
103 available to back orderBack-order availability date - 14/01/2026

WKK manufactures the G502-1025-01 cable grommet, designed to accommodate terminals up to 17 mm in diameter. This silver-grey EPDM grommet, corresponding to RAL 7001, offers robust protection for cable installations. It is typically used to prevent cable damage in industrial and automotive applications.
Colour Silver-grey (RAL 7001)
Type Cable grommet
Clamp Diameter 11mm
Diameter 17mm
Dimensions (Ø x L) 30.50 mm x 21.60 mm
IP Rating IP67
Length 21.60mm
Material EPDM
Max. temperature +110°C
Min. temperature -40°C
Misc Attribute ART020114

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot