Wolfcraft 2161000 Hole Saw Set Plastic Body Steel Blade 25 - 62 x 18mm 6mm Shank

Order Code:

55-4249

Brand: Wolfcraft MPN: 2161000 EAN-13: 4006885216105
  • Country of Origin:

Discontinued


A Wolfcraft hole saw with integral mandrel and center drill.
  • Category Hole Saw Set
  • Features: plastic body
  • Material suitability wood, plasterboard
  • Supplied: 25, 32, 38, 45, 50, 56, 62mm blades, integral mandrel and centre drill
  • Diameter 25 to 62mm
  • Shank diameter 6 mm
  • Depth of cut 18 mm
  • Material: steel blade plastic body
  • Supplied 25, 32, 38, 45, 50, 56, 62mm blades, integral mandrel and centre drill
  • Manufacturer's part no.: 2161000
Arbor Included Yes
Blade Material Metal
Cutting Depth 18mm
Diameter 25 to 62mm

Reviews


Be the first to submit a review

Trustpilot