Wolfcraft 2172000 Grinding Stone Cylinder ø 25mm Shank 6mm

Order Code:

55-4256

Brand: Wolfcraft MPN: 2172000 EAN-13: 4006885217201
  • Country of Origin:

Discontinued


Wolfcraft Grinding stone. Suitable for metals, glass, ceramics, plastic materials. Material aluminium oxide.


  • Category: Grinding stone
  • Suitable for: Metals, glass, ceramics, plastic materials
  • Diameter: ø 25mm
  • Shank: ø 6mm
  • Form: cylindrical
  • Height of grinding tool: 15mm
  • Manufacturer's part no.: 2172000

Reviews


Be the first to submit a review

Trustpilot