Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wolfcraft 2318000 Jigsaw Blade HSS Fine Cut T-shank Metal 21TPI 75mm 2pcs.

Order Code:  

55-4289

 
Brand: Wolfcraft MPN: 2318000 EAN-13: 4006885231801
  • Country of Origin:

Discontinued


Metal cutting jigsaw blades from Wolfcraft from HSS with a T-shank.
  • Category jigsaw Blade
  • Features: fine cut, T-Shank
  • Material suitability sheet steel, Non-ferrous metals
  • Length 75mm
  • Tooth shape form-ground and milled
  • Tooth spacing 1.2mm
  • TPI: 21
  • Toothed length: 50mm
  • Contents 2 pcs.
  • Material: HSS
  • Manufacturer's part no.: 2318000

Reviews


Be the first to submit a review

Trustpilot